PDP SEO Portlet

801-011-07NF8-13SA

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-011-07NF8-13SA
Secondary Manufacturer Part#: 801-011-07NF8-13SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
13Signal
Receptacle
8-13
Jam Nut
-65 to 150 °C
18.36 mm
19.18 mm
26.68 x 18.36 x 18.36 mm
18.36 mm
26.68 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$706.8
2+
$626.44737
4+
$557.4026
7+
$537.89873
10+
$408.5875