801-011-07M9-19PC
Conn Mighty Mouse PIN 19 POS Solder Cup ST Jam Nut 19 Terminal 1 Port
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 801-011-07M9-19PC
Secondary Manufacturer Part#: 801-011-07M9-19PC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper Alloy | ||
| Gold | ||
| 19Signal | ||
| Receptacle | ||
| 9-19 | ||
| Jam Nut | ||
| -65 to 150 °C | ||
| 20.07 mm | ||
| 21.08 mm | ||
| 26.68 x 20.07 x 20.07 mm | ||
| 20.07 mm | ||
| 26.68 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |