801-010-07ZNU13-37SC
Circular Connector, Mighty Mouse 801 Series, Jam Nut Receptacle, 37 Contacts, Crimp Socket, Threaded
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular, MIL Spec Equivalent Circular Connectors
Avnet Manufacturer Part #: 801-010-07ZNU13-37SC
Secondary Manufacturer Part#: 801-010-07ZNU13-37SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 37Signal | ||
| Receptacle | ||
| 13-37 | ||
| Jam Nut | ||
| -65 to 150 °C | ||
| 26.52 mm | ||
| 27.38 mm | ||
| 26.9 x 26.52 x 26.52 mm | ||
| 26.52 mm | ||
| 26.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |