801-010-07ZNU10-26SB
Circular Connector, Mighty Mouse 801 Series, Jam Nut Receptacle, 26 Contacts, Crimp Socket, Threaded
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular, MIL Spec Equivalent Circular Connectors
Avnet Manufacturer Part #: 801-010-07ZNU10-26SB
Secondary Manufacturer Part#: 801-010-07ZNU10-26SB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 26Signal | ||
| Receptacle | ||
| 10-26 | ||
| Jam Nut | ||
| -65 to 150 °C | ||
| 21.72 mm | ||
| 22.61 mm | ||
| 26.9 x 21.72 x 21.72 mm | ||
| 21.72 mm | ||
| 26.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |