801-010-07NF17-85SA
Conn Mighty Mouse SKT 85 POS Crimp ST Jam Nut 85 Terminal 1 Port
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 801-010-07NF17-85SA
Secondary Manufacturer Part#: 801-010-07NF17-85SA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper Alloy | ||
| Gold | ||
| 85Signal | ||
| Receptacle | ||
| 17-85 | ||
| Jam Nut | ||
| -65 to 150 °C | ||
| 32.77 mm | ||
| 33.66 mm | ||
| 26.9 x 32.77 x 32.77 mm | ||
| 32.77 mm | ||
| 26.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |