PDP SEO Portlet

801-010-07M5-3SA

Conn Mighty Mouse SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-010-07M5-3SA
Secondary Manufacturer Part#: 801-010-07M5-3SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
3Signal
Receptacle
5-3
Jam Nut
-65 to 150 °C
13.84 mm
14.61 mm
26.9 x 13.84 x 13.84 mm
13.84 mm
26.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$373.48
2+
$331.01316
4+
$294.53247
7+
$284.22785
10+
$215.9