PDP SEO Portlet

801-010-07M13-37BC

Circular Connector, Mighty Mouse 801 Series, Jam Nut Receptacle, 37 Contacts

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-010-07M13-37BC
Secondary Manufacturer Part#: 801-010-07M13-37BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Jam-nut, rear panel mount shell style
  • 37 contacts, crimp socket - contacts type (contacts not supplied)
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • Threaded coupling with 1 ½ turns to full mate coupling
  • MIL-STD-810 method 512 1meter for 1hour water immersion
  • Good EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • More rugged keys and threads compared to series 800
  • Faster mating, slightly larger than series 800

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$679.91
2+
$601.96845
4+
$540.96855
7+
$533.85156
10+
$415.0674