801-010-02NF6-4SA
Conn Mighty Mouse SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 801-010-02NF6-4SA
Secondary Manufacturer Part#: 801-010-02NF6-4SA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Beryllium Copper Alloy | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| 6-4 | ||
| Flange Mount | ||
| -65 to 150 °C | ||
| 14.99 mm | ||
| 22.9 x 14.99 x 14.99 mm | ||
| 14.99 mm | ||
| 22.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |