PDP SEO Portlet

801-010-02NF10-26SA

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-010-02NF10-26SA
Secondary Manufacturer Part#: 801-010-02NF10-26SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
26Signal
Receptacle
10-26
Flange Mount
-65 to 150 °C
22.61 mm
22.9 x 22.61 x 22.61 mm
22.61 mm
22.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$939.42667
2+
$832.61842
4+
$740.85714
7+
$714.92405
10+
$543.0625