PDP SEO Portlet

801-009-02NF9-4SC

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-009-02NF9-4SC
Secondary Manufacturer Part#: 801-009-02NF9-4SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
4Signal
Receptacle
9-4
Gold
Through Hole
4 POS
1
-65 to 175 °C
26.71 mm
21.59 x 26.71 x 21.59 mm
21.59 mm
21.59 mm
No
Crimp
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$504.54667
2+
$447.17105
4+
$397.88312
7+
$383.96202
10+
$291.6625