801-009-02M6-7SB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper Alloy | ||
| Gold | ||
| 7Signal | ||
| Receptacle | ||
| 6-7 | ||
| Flange Mount | ||
| -65 to 150 °C | ||
| 14.99 mm | ||
| 22.9 x 14.99 x 14.99 mm | ||
| 14.99 mm | ||
| 22.9 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |