PDP SEO Portlet

801-009-01ZNU5-3SA

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-009-01ZNU5-3SA
Secondary Manufacturer Part#: 801-009-01ZNU5-3SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
3Signal
Receptacle
5-3
Cable Mount
-65 to 150 °C
8.13 mm
9.02 mm
22.9 x 8.13 x 9.02 mm
9.02 mm
22.9 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$359.50667
2+
$318.63158
4+
$283.51948
7+
$273.59494
10+
$207.8375