PDP SEO Portlet

801-008-16ZN7-10PB

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-008-16ZN7-10PB
Secondary Manufacturer Part#: 801-008-16ZN7-10PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
10Signal
Plug
7-10
Cable Mount
-65 to 150 °C
17.27 mm
24.4 mm
24.4 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$598.21333
2+
$530.21053
4+
$471.76623
7+
$455.25316
10+
$345.825