801-008-16NF16-55PB
Conn Mighty Mouse PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 801-008-16NF16-55PB
Secondary Manufacturer Part#: 801-008-16NF16-55PB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper Alloy | ||
| Gold | ||
| 55Signal | ||
| Plug | ||
| 16-55 | ||
| Cable Mount | ||
| -65 to 150 °C | ||
| 31.5 mm | ||
| 24.4 mm | ||
| 24.4 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |