PDP SEO Portlet

801-008-16M6-4PC

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-008-16M6-4PC
Secondary Manufacturer Part#: 801-008-16M6-4PC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
4Signal
Plug
6-4
Cable Mount
-65 to 150 °C
15.24 mm
24.4 mm
24.4 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$475.13333
2+
$421.10526
4+
$374.68831
7+
$361.58228
10+
$274.675