PDP SEO Portlet

801-007-26ZNU8-28SA

Circular Connector Mighty Mouse Double-Start ACME Threaded Plug 8 Position Socket Contact Cable Mount Crimp

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-007-26ZNU8-28SA
Secondary Manufacturer Part#: 801-007-26ZNU8-28SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

801-007-26ZNU8-28SA is a series 801 Mighty Mouse double-Start ACME thread plug with crimp contact. Series 801 Mighty Mouse connector features a double-start stub ACME thread for improved protection against cross-mating and thread damage.

  • With banding platform
  • Self-locking plug with ratchet mechanism
  • Aluminum connector body
  • Black chromate over zinc nickel connector body plating
  • Copper alloy contact material
  • Gold contact plating
  • 8 shell size and 28 insert arrangement
  • Normal polarization

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$682.09333
2+
$604.55263
4+
$537.92208
7+
$519.10127
10+
$394.3125