PDP SEO Portlet

801-007-16ZNU8-13SA

Conn Mighty Mouse SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-007-16ZNU8-13SA
Secondary Manufacturer Part#: 801-007-16ZNU8-13SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
13Signal
Plug
8-13
Cable Mount
-65 to 150 °C
19.05 mm
25.4 mm
25.4 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  54.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$81.25389