801-007-16NF8-13SA
Conn Mighty Mouse SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Manufacturer:Glenair
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 801-007-16NF8-13SA
Secondary Manufacturer Part#: 801-007-16NF8-13SA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper Alloy | ||
| Gold | ||
| 13Signal | ||
| Plug | ||
| 8-13 | ||
| Cable Mount | ||
| -65 to 150 °C | ||
| 19.05 mm | ||
| 25.4 mm | ||
| 25.4 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |