PDP SEO Portlet

801-007-16M6-4SA

Conn Mighty Mouse SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-007-16M6-4SA
Secondary Manufacturer Part#: 801-007-16M6-4SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Beryllium Copper Alloy
Gold
4Signal
Plug
6-4
Cable Mount
-65 to 150 °C
15.24 mm
25.4 mm
25.4 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$472.53333
2+
$418.80263
4+
$372.64935
7+
$359.6076
10+
$273.1625