PDP SEO Portlet

801-007-16M17-85PA

Conn Mighty Mouse PIN 85 POS Crimp ST Cable Mount 85 Terminal 1 Port

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-007-16M17-85PA
Secondary Manufacturer Part#: 11AJ3050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
85Signal
Plug
17-85
Cable Mount
-65 to 150 °C
33.02 mm
25.4 mm
25.4 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1704.36