PDP SEO Portlet

800-012-07NF6-7SN

Manufacturer:Glenair
Avnet Manufacturer Part #: 800-012-07NF6-7SN
Secondary Manufacturer Part#: 800-012-07NF6-7SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
7Signal
Receptacle
6-7
Gold
Through Hole
14.27 mm
15.49 mm
14.27 x 14.27 x 18.4 mm
18.4 mm
14.27 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$497.56
2+
$440.98684
4+
$392.37662
7+
$378.64557
10+
$287.625