800-012-07M8-13SN
Manufacturer:Glenair
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 800-012-07M8-13SN
Secondary Manufacturer Part#: 800-012-07M8-13SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 13Signal | ||
| Receptacle | ||
| 8-13 | ||
| Gold | ||
| Through Hole | ||
| 18.67 mm | ||
| 19.69 mm | ||
| 18.67 x 18.67 x 18.4 mm | ||
| 18.4 mm | ||
| 18.67 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |