PDP SEO Portlet

800-012-07M10-26SN

Manufacturer:Glenair
Avnet Manufacturer Part #: 800-012-07M10-26SN
Secondary Manufacturer Part#: 800-012-07M10-26SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
26Signal
Receptacle
10-26
Jam Nut
-55 to 150 °C
23.88 mm
24.89 mm
20.96 x 23.88 x 24.89 mm
24.89 mm
20.96 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$970.88
2+
$860.51316
4+
$765.66234
7+
$738.86076
10+
$561.25