800-012-02M8-13PN
Conn Mighty Mouse Connector PIN 13 POS Solder ST Thru-Hole 13 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 13Signal | ||
| Receptacle | ||
| 8-13 | ||
| Gold | ||
| Through Hole | ||
| 18.03 mm | ||
| 18.03 x 18.03 x 18.4 mm | ||
| 18.4 mm | ||
| 18.03 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |