PDP SEO Portlet

800-011-07NF5-3SN

Manufacturer:Glenair
Avnet Manufacturer Part #: 800-011-07NF5-3SN
Secondary Manufacturer Part#: 800-011-07NF5-3SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Beryllium Copper Alloy
Gold
3Signal
Receptacle
5-3
Jam Nut
-55 to 150 °C
12.7 mm
13.74 mm
21.59 x 12.7 x 13.74 mm
13.74 mm
21.59 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$359.50667
2+
$318.63158
4+
$283.51948
7+
$273.59494
10+
$207.8375