PDP SEO Portlet

800-010-02M5-3SN

Manufacturer:Glenair
Avnet Manufacturer Part #: 800-010-02M5-3SN
Secondary Manufacturer Part#: 800-010-02M5-3SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
3Signal
Receptacle
5-3
Flange Mount
-55 to 150 °C
13.39 mm
19.05 x 13.39 x 13.39 mm
13.39 mm
19.05 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$345.81333
2+
$306.5
4+
$272.72727
7+
$263.17722
10+
$199.9125