PDP SEO Portlet

800-010-02M5-3PN

Manufacturer:Glenair
Avnet Manufacturer Part #: 800-010-02M5-3PN
Secondary Manufacturer Part#: 800-010-02M5-3PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
3Signal
Receptacle
5-3
Panel Mount
13.39 mm
19.05 x 13.39 x 13.39 mm
13.39 mm
19.05 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$352.88
2+
$312.76316
4+
$278.2987
7+
$268.55696
10+
$204.0