PDP SEO Portlet

800-010-01M12-37SN

Manufacturer:Glenair
Avnet Manufacturer Part #: 800-010-01M12-37SN
Secondary Manufacturer Part#: 800-010-01M12-37SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
37Signal
Receptacle
12-37
Cable Mount
20.32 mm
21.59 mm
20.96 x 20.32 x 21.59 mm
21.59 mm
20.96 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1128.04
2+
$999.78947
4+
$889.5974
7+
$858.46835
10+
$652.1125