PDP SEO Portlet

800-009-16NF12-37PN

Manufacturer:Glenair
Avnet Manufacturer Part #: 800-009-16NF12-37PN
Secondary Manufacturer Part#: 800-009-16NF12-37PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
37Signal
Plug
12-37
Cable Mount
-55 to 150 °C
23.88 mm
21.6 mm
21.6 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1124.01333
2+
$996.22368
4+
$886.41558
7+
$855.40506
10+
$649.775