PDP SEO Portlet

800-007-06M15-85PZ

Manufacturer:Glenair
Avnet Manufacturer Part #: 800-007-06M15-85PZ
Secondary Manufacturer Part#: 800-007-06M15-85PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
85Signal
Plug
15-85
Cable Mount
-55 to 150 °C
31 mm
21.6 x 31 x 35.81 mm
35.81 mm
21.6 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1772.94667
2+
$1571.38158
4+
$1398.18182
7+
$1349.25316
10+
$1024.9125