PDP SEO Portlet

800-006-16NF6-7PN

Manufacturer:Glenair
Avnet Manufacturer Part #: 800-006-16NF6-7PN
Secondary Manufacturer Part#: 800-006-16NF6-7PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper Alloy
Gold
7Signal
Plug
6-7
Cable Mount
-55 to 150 °C
14.3 mm
15.75 mm
21.6 x 14.3 x 15.75 mm
15.75 mm
21.6 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$504.21333
2+
$446.89474
4+
$397.63636
7+
$383.72152
10+
$291.4875