PDP SEO Portlet

800-006-06ZNU7-10SZ

Manufacturer:Glenair
Avnet Manufacturer Part #: 800-006-06ZNU7-10SZ
Secondary Manufacturer Part#: 800-006-06ZNU7-10SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Beryllium Copper Alloy
Gold
10Signal
Plug
7-10
Cable Mount
-55 to 150 °C
15.88 mm
17.27 mm
21.6 x 15.88 x 17.27 mm
17.27 mm
21.6 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$565.14667
2+
$500.88158
4+
$445.68831
7+
$430.08861
10+
$326.7