800-006-06M12-37PN
Manufacturer:Glenair
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 800-006-06M12-37PN
Secondary Manufacturer Part#: 800-006-06M12-37PN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper Alloy | ||
| Gold | ||
| 37Signal | ||
| Plug | ||
| 12-37 | ||
| Cable Mount | ||
| -55 to 150 °C | ||
| 22.23 mm | ||
| 24.64 mm | ||
| 21.6 x 22.23 x 24.64 mm | ||
| 24.64 mm | ||
| 21.6 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |