PDP SEO Portlet

600-057

Shield Termination Micro Band Strap for BAND-IT I3263 Clamping System Stainless Steel

Manufacturer:Glenair
Avnet Manufacturer Part #: 600-057
Secondary Manufacturer Part#: 600-057
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

600-057 is a micro band(uncoiled). It is precision constructed of 300 series SST/passivate I.A.W AMS 2700, designed for use with the 600-061 hand banding tool or the 600-068 pneumatic banding tool. Double-wrapped bands will accommodate diameters up to approximately 0.88 inches (22.4).

  • Standard length
  • 8.12inch x 0.12inch (W x L) size

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
206.38 x 3.05 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  15861.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.6093
1000+
$23.114
2000+
$22.4536
4000+
$21.7932
8000+
$20.6375