PDP SEO Portlet

232-001P09-98PN

Manufacturer:Glenair
Avnet Manufacturer Part #: 232-001P09-98PN
Secondary Manufacturer Part#: 232-001P09-98PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Iron-Nickel
Gold
3Signal
Receptacle
9-98
Panel Mount
19.1 mm
22.42 mm
22.42 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: