220-00E20-30SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Leaded Nickel Copper | ||
| Gold | ||
| 30Signal | ||
| Receptacle | ||
| 20-30 | ||
| Jam Nut | ||
| -55 to 125 °C | ||
| 41.3 mm | ||
| 45.2 mm | ||
| 41.3 x 41.3 mm | ||
| 41.3 mm | ||
| No | ||
| Solder Pot |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |