PDP SEO Portlet

220-00E12-10PN

Manufacturer:Glenair
Avnet Manufacturer Part #: 220-00E12-10PN
Secondary Manufacturer Part#: 220-00E12-10PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Leaded Nickel Copper
Gold
10Signal
Receptacle
12-10
Jam Nut
-55 to 125 °C
25.4 mm
29.5 mm
25.4 x 25.4 mm
25.4 mm
No
Solder Pot

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: