PDP SEO Portlet

180-091NF06-19-11SN

Manufacturer:Glenair
Avnet Manufacturer Part #: 180-091NF06-19-11SN
Secondary Manufacturer Part#: 180-091NF06-19-11SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
11Signal
Plug
19-11
Cable Mount
38.5 mm
31 mm
31 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: