PDP SEO Portlet

180-091NF06-11-2SN

Conn Advanced Fiber Optic SKT 2 POS ST Cable Mount 2 Terminal 1 Port

Manufacturer:Glenair
Avnet Manufacturer Part #: 180-091NF06-11-2SN
Secondary Manufacturer Part#: 180-091NF06-11-2SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2Signal
Plug
11-2
Cable Mount
25 mm
31 mm
31 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: