PDP SEO Portlet

180-060XW06-25-29SN

Manufacturer:Glenair
Avnet Manufacturer Part #: 180-060XW06-25-29SN
Secondary Manufacturer Part#: 180-060XW06-25-29SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
29Signal
Plug
25-29
Cable Mount
48 mm
31 mm
31 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  3
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$280.07944