177-710-2-51S4K5-14LNN
Manufacturer:Glenair
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: 177-710-2-51S4K5-14LNN
Secondary Manufacturer Part#: 177-710-2-51S4K5-14LNN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3556 m | ||
| Teflon | ||
| Yellow | ||
| 51POS Micro-D Sub | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| -55 to 150 °C | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536695050 |