PDP SEO Portlet

GW16168

Edge AI Acceleration (NXP ARA240 Discrete Neural Processing Unit DNPU)

Manufacturer:Gateworks
Product Category: Processors, AI Processors
Avnet Manufacturer Part #: GW16168
Secondary Manufacturer Part#: GW16168
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Gateworks GW16168 is a low-power M.2 AI accelerator card designed to add dedicated AI processing capability to Gateworks VeniceFLEX and Catalina single board computers. Designed and manufactured in the USA, and powered by the NXP ARA240 Discrete Neural Processing Unit (DNPU), the module delivers up to 40 eTOPS of dedicated AI compute, enabling real-time execution of generative AI workloads, including Large Language Models (LLMs), Vision Language Models (VLMs) and transformer-based architectures. The GW16168 utilizes a standard M.2 M-Key 2280 form factor and integrates via PCIe. The module includes 16GB of onboard LPDDR4 memory, allowing it to operate independently of host system memory. This architecture supports models with 30 billion parameters (INT4), enabling deployment of AI workloads in power-constrained embedded systems. Support for industry-standard frameworks, including TensorFlow, PyTorch and ONNX, enables integration into existing AI software environments. The ARA240 delivers high performance-per-watt, enabling efficient execution of edge AI workloads such as machine vision, intelligent automation, predictive maintenance, robotics and local LLM inference.

  • NXP ARA240 Discrete Neural Processing Unit (DNPU)
  • Enables real-time AI processing and decision-making
  • Up to 40 equivalent Tera Operations Per Second (eTOPS)
  • Exceptional performance per watt inferences
  • AI-Model Frameworks Supported: TensorFlow, PyTorch, ONNX
  • Security: Secure boot and root of trust
  • Software SDK with extensible compiler for CNNs and LLMs
    • 16GB of LPDDR4 DRAM for large model support
    • M.2 2280 M-Key Form Factor
    • PCIe Communication: PCIe Gen4 (4x) Signaling
  • Note: Gateworks SBCs typically have 1x PCIe Gen 3
    • Compatible with VeniceFLEX, Catalina and other Gateworks SBCs with FSA sockets
    • -40°C to +85°C Operating Temperature
    • Made in USA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: