WK2192C-S6P-7F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| 9 POS | ||
| 1 | ||
| -25 to 90 °C | ||
| 9 | ||
| 2.0000 mm | ||
| 29 mm | ||
| 30.8 x 29 x 2.65 mm | ||
| 2.65 mm | ||
| 30.8 mm | ||
| Solder | ||
| Memory Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |