UEA11123-MHD1-4F
Conn USB F 27 POS 2mm Solder RA Thru-Hole 27 Terminal 3 Port Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| 18 POS | ||
| 2 | ||
| -20 to 85 °C | ||
| 2.0000 mm | ||
| 19.54 mm | ||
| 14.8 x 19.54 x 24.84 mm | ||
| 24.84 mm | ||
| 14.8 mm | ||
| USB Type A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |