E123093-5WAS-JF
Conn Power Plug 36Power/24Signal POS 2.54mm Solder Straight Straddle Mount 60 Terminal Single Port
Manufacturer:Foxconn Interconnect Technology
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: E123093-5WAS-JF
Secondary Manufacturer Part#: E123093-5WAS-JF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Straddle Mount | ||
| 36Power|24Signal | ||
| 1 | ||
| -55 to 105 °C | ||
| 2.54 mm | ||
| E1230 | ||
| Solder | ||
| Power |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |