ASAA823-EASB0-7H
Conn DDR SO DIMM Receptacle 260 POS 0.5mm Solder RA SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Black | ||
| Gold Over Nickel | ||
| 0.5 A | ||
| Surface Mount | ||
| 260 | ||
| 2 | ||
| -55 to 85 °C | ||
| 0.5 mm | ||
| 25.65 mm | ||
| 76.4 x 25.65 x 9.2 mm | ||
| 9.2 mm | ||
| 76.4 mm | ||
| ASAA823 | ||
| Solder | ||
| DDR SO DIMM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |