AS0B821-S55B-7H
Conn MXM 3.0 Socket RCP 314 POS 0.5mm Solder RA SMD T/R
Manufacturer:Foxconn Interconnect Technology
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: AS0B821-S55B-7H
Secondary Manufacturer Part#: AS0B821-S55B-7H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash | ||
| Receptacle | ||
| Black | ||
| Gold Flash | ||
| Surface Mount | ||
| 314 POS | ||
| -55 to 85 °C | ||
| 0.5 mm | ||
| 8.9 mm | ||
| 88.9 x 8.9 x 5.5 mm | ||
| 5.5 mm | ||
| 88.9 mm | ||
| Solder | ||
| MXM 3.0 Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |