3VD11203-H7A0-4H
Conn Display Port Receptacle 20 POS 1.4mm Solder RA Through Hole Single Port Tray
Manufacturer:Foxconn Interconnect Technology
Product Category:
Connectors, Audio & Video Connectors, Display Port Connectors
Avnet Manufacturer Part #: 3VD11203-H7A0-4H
Secondary Manufacturer Part#: 3VD11203-H7A0-4H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| 20 | ||
| 1 | ||
| -40 to 85 to 85 °C | ||
| 1.4 mm | ||
| 12.83 mm | ||
| 17.8 x 12.83 x 6.9 mm | ||
| 6.9 mm | ||
| 17.8 mm | ||
| 3VD | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |