VCS25AXT-128-T2
Oscillator, Voltage Controlled, HCMOS, 12.288 MHz, SMD, 7.5mm x 5mm, 3.3 V
Click image to enlarge
Manufacturer:Fox
Product Category:
Clock & Timing, Oscillators, Voltage Controlled - VCO & VCXO Oscillators
Avnet Manufacturer Part #: VCS25AXT-128-T2
Secondary Manufacturer Part#: VCS25AXT-128-T2
- RoHS 10 Compliant
- Tariff Charges
- 3.3V Operation
- Stocking Standard
- HCMOS Output
- Enable/Disable
- Tape and Reel (2,000 pcs. STD)
- Frequency Stability ±50PPM
- Temperature -10 °C to +70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12.288 MHz | ||
| 15 pF | ||
| 70 °C | ||
| -10 °C | ||
| SMD, 7.5mm x 5mm | ||
| HCMOS | ||
| VCS25AXT Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |