PDP SEO Portlet

FC5BQCCMC12.0-T1

Crystal, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 20 pF, 30 ppm, FC5BQ Series

Official logo for Fox
Manufacturer:Fox
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: FC5BQCCMC12.0-T1
Secondary Manufacturer Part#: FC5BQCCMC12.0-T1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FC5BQCCMC12.0-T1 is a 5mm x 3.2mm SMD crystal with Ag terminal finish.

  • ±30PPM tolerance
  • ±30PPM stability
  • 20pF load capacitance
  • 12MHz frequency
  • 0.5mW drive level
  • ±5PPM aging per year at 25°C
  • Resin seal method
  • Operating temperature range from 0 to +70°C

Technical Attributes

Find Similar Parts

Description Value
SMD
5mm x 3.2mm x 1.2mm mm
12 MHz
Surface Mount
Standard
80 Ohm
30 ppm
30 ppm
20 pF
4
70 °C
0 °C
FC5BQ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.62857
5000+
$0.52703
10000+
$0.5
20000+
$0.48718
40000+
$0.475